Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LoctiteLoctite 4105

RS Stock No.: 198-7122Brand: LoctiteManufacturers Part No.: 88315
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 4105

Product Form

Liquid

Colour

Black

Cure Time

< 5

Country of Origin

Ireland

Product details

Loctite 4105

A tough, one-part adhesive that provides excellent resistance to peel and cleavage loading, as well as exceptional resistance to stress caused by thermal shock. Kit includes adhesive 4105, activator 7455 (25ml aerosol) and dispensing needles.

Excellent thermal cycling resistance
Faster fixture times
Bonds at room temperature
Tough, flexible bond withstands wave soldering process
Exceptional peel and impact strengths
Good humidity and solvent resistance
Impact shear 22 N/mm² (10 ft. lb/in²)
Peel strength 3.5-5.0 N/mm² (20-30 lbf/in²)
Tensile strength 22N/mm² (3100 lbf/in²)

Typical applications:

Mounting large electrical components
Bonding circuit box covers
Fixing rubber cable housings
Strain relief of large components

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LoctiteLoctite 4105

P.O.A.

LoctiteLoctite 4105
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 4105

Product Form

Liquid

Colour

Black

Cure Time

< 5

Country of Origin

Ireland

Product details

Loctite 4105

A tough, one-part adhesive that provides excellent resistance to peel and cleavage loading, as well as exceptional resistance to stress caused by thermal shock. Kit includes adhesive 4105, activator 7455 (25ml aerosol) and dispensing needles.

Excellent thermal cycling resistance
Faster fixture times
Bonds at room temperature
Tough, flexible bond withstands wave soldering process
Exceptional peel and impact strengths
Good humidity and solvent resistance
Impact shear 22 N/mm² (10 ft. lb/in²)
Peel strength 3.5-5.0 N/mm² (20-30 lbf/in²)
Tensile strength 22N/mm² (3100 lbf/in²)

Typical applications:

Mounting large electrical components
Bonding circuit box covers
Fixing rubber cable housings
Strain relief of large components

You may be interested in