Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Loctite Loctite 6300 Green Thread lock, 250 ml, 1 week Cure Time

RS Stock No.: 768-2494Brand: LoctiteManufacturers Part No.: Loctite 6300 250ml
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 6300

Application

Retaining

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

1 week

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+175°C

Operating Temperature Range

Maximum of +175 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite® 6300 High Strength Retainer

Designed for the bonding of cylindrical fitting parts
Absence of air between close fitting metal surfaces cures the product
Prevents leakage and loosening from shock and vibration
Applications include: Holding gears and sprockets onto gearbox shafts and rotors on electric motor shafts
Health and Safety anaearobic range

Threadlocking and Retainers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 6300 Green Thread lock, 250 ml, 1 week Cure Time

P.O.A.

Loctite Loctite 6300 Green Thread lock, 250 ml, 1 week Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 6300

Application

Retaining

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

1 week

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+175°C

Operating Temperature Range

Maximum of +175 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite® 6300 High Strength Retainer

Designed for the bonding of cylindrical fitting parts
Absence of air between close fitting metal surfaces cures the product
Prevents leakage and loosening from shock and vibration
Applications include: Holding gears and sprockets onto gearbox shafts and rotors on electric motor shafts
Health and Safety anaearobic range

Threadlocking and Retainers

You may be interested in