Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Loctite 3 g Epoxy Resin Adhesive Stick

RS Stock No.: 178-9014Brand: LoctiteManufacturers Part No.: Loctite Double Bubble
View all in Resins

Technical Document

Specifications

Brand

Loctite

Package Type

Stick

Package Size

3 g

Setting Time

3min

Trade Name

Loctite

Cure Time

24 h

Shear Strength

1.2 (PVC) N/mm², 11 (Mild Steel) N/mm², 13 (Aluminium GritBlasted) N/mm², 18 (Grit Blasted Mild Steel) N/mm², 4.3 (Polycarbonate) N/mm², 4.9 (Aluminium) N/mm², 7.3 (Zinc dichromate) N/mm², 7.4 (Epoxyglass) N/mm², 9.6 (Stainless Steel) N/mm²

Viscosity Measurement

12000 (Hardener) mPa/s, 35000 (Mixed) mPa/s, 60000 (Resin) mPa/s

Specific Gravity

1.2

Chemical Composition

Epoxy Resin

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 3 g Epoxy Resin Adhesive Stick

P.O.A.

Loctite Loctite 3 g Epoxy Resin Adhesive Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Package Type

Stick

Package Size

3 g

Setting Time

3min

Trade Name

Loctite

Cure Time

24 h

Shear Strength

1.2 (PVC) N/mm², 11 (Mild Steel) N/mm², 13 (Aluminium GritBlasted) N/mm², 18 (Grit Blasted Mild Steel) N/mm², 4.3 (Polycarbonate) N/mm², 4.9 (Aluminium) N/mm², 7.3 (Zinc dichromate) N/mm², 7.4 (Epoxyglass) N/mm², 9.6 (Stainless Steel) N/mm²

Viscosity Measurement

12000 (Hardener) mPa/s, 35000 (Mixed) mPa/s, 60000 (Resin) mPa/s

Specific Gravity

1.2

Chemical Composition

Epoxy Resin

Country of Origin

Germany

You may be interested in