Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech Wireless Presenter

RS Stock No.: 702-3889Brand: LogitechManufacturers Part No.: 910-001352

Technical Document

Specifications

Built In Laser Pointer

Yes

Model

R800

Communication Type

WiFi

Battery

AAA x 2

Battery Included

Yes

Weight

227g

Battery Quantity

2

Battery Type

AAA

Height

231.8mm

Length

165.1mm

Width

41.3mm

Product details

Professional Presenter R800

Logitech® Professional Presenter R800 gives you powerful control for high-impact presentations. The brilliant green laser pointer is easy to see, even on LCD and plasma displays and in brightly lit rooms

Green laser pointer
2.4 GHz wireless technology
LCD display with timer, battery-power and reception-level indicators
Built-in slideshow buttons
Timer buttons
Silent alarm
Storable plug-and-play receiver
On/Off switch
Carrying case
Windows® XP, Windows Vista®, or Windows® 7
USB port

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Logitech Wireless Presenter

P.O.A.

Logitech Wireless Presenter
Stock information temporarily unavailable.

Technical Document

Specifications

Built In Laser Pointer

Yes

Model

R800

Communication Type

WiFi

Battery

AAA x 2

Battery Included

Yes

Weight

227g

Battery Quantity

2

Battery Type

AAA

Height

231.8mm

Length

165.1mm

Width

41.3mm

Product details

Professional Presenter R800

Logitech® Professional Presenter R800 gives you powerful control for high-impact presentations. The brilliant green laser pointer is easy to see, even on LCD and plasma displays and in brightly lit rooms

Green laser pointer
2.4 GHz wireless technology
LCD display with timer, battery-power and reception-level indicators
Built-in slideshow buttons
Timer buttons
Silent alarm
Storable plug-and-play receiver
On/Off switch
Carrying case
Windows® XP, Windows Vista®, or Windows® 7
USB port