Rotary wafer switch,metric,BBM,1P 12way

RS Stock No.: 733-5079Brand: LorlinManufacturers Part No.: CK1048RS
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

12

Voltage Rating

250V ac/dc

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

10 mm

Terminal Type

Through Hole

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Legend Text

1-12

Maximum Operating Temperature

+85°C

Product details

Midget Wafer Switch - CK Series

A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.

Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lorlin, 12 Position
AED 19.89Each (ex VAT)
View all in Rotary Switches

Stock information temporarily unavailable.

P.O.A.

Rotary wafer switch,metric,BBM,1P 12way

P.O.A.

Rotary wafer switch,metric,BBM,1P 12way

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lorlin, 12 Position
AED 19.89Each (ex VAT)

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

12

Voltage Rating

250V ac/dc

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

10 mm

Terminal Type

Through Hole

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Legend Text

1-12

Maximum Operating Temperature

+85°C

Product details

Midget Wafer Switch - CK Series

A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.

Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lorlin, 12 Position
AED 19.89Each (ex VAT)