Technical Document
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
500 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250 V dc
Width
35.25mm
Mounting Type
PCB
Terminal Type
Through Hole
Case Material
PET
Contact Material
Silver Plated Phosphor Bronze
Maximum Operating Temperature
+85°C
Angle of Throw
30°
Height
31.4mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
500 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250 V dc
Width
35.25mm
Mounting Type
PCB
Terminal Type
Through Hole
Case Material
PET
Contact Material
Silver Plated Phosphor Bronze
Maximum Operating Temperature
+85°C
Angle of Throw
30°
Height
31.4mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations


