Lorlin, 3 Position 3PST Rotary Switch, 500 mA@ 250 V, Through Hole

RS Stock No.: 103-7586Brand: LorlinManufacturers Part No.: PT6005
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3PST

Contact Current Rating

500 mA@ 250 V

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

250 V ac, 250 V dc

Width

35.25mm

Mounting Type

PCB

Terminal Type

Through Hole

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Case Material

PET

Contact Material

Silver Plated Phosphor Bronze

Height

31.4mm

Minimum Operating Temperature

-30°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Rotary Switches

Stock information temporarily unavailable.

P.O.A.

Lorlin, 3 Position 3PST Rotary Switch, 500 mA@ 250 V, Through Hole

P.O.A.

Lorlin, 3 Position 3PST Rotary Switch, 500 mA@ 250 V, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3PST

Contact Current Rating

500 mA@ 250 V

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

250 V ac, 250 V dc

Width

35.25mm

Mounting Type

PCB

Terminal Type

Through Hole

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Case Material

PET

Contact Material

Silver Plated Phosphor Bronze

Height

31.4mm

Minimum Operating Temperature

-30°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in