Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

RS Stock No.: 216-8270Brand: LovatoManufacturers Part No.: DMED110T1
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Lovato

Product Type

Energy Meter

Series

DMED

Display Type

LCD

Cutout Height

85mm

Number of Digits

6

Cutout Width

17.5mm

Number of Phases

1

Pulse Output

Yes

Number of Outputs

1

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

59.9mm

Standards/Approvals

CSA 22.2 No61010-1, EN 50470-1, IEC/EN 61010-1, UL61010-1

Meter Type

Single-Phase Energy Meter

Country of Origin

Italy

View all in Energy Meters

Stock information temporarily unavailable.

AED 441.64

AED 441.64 Each (ex VAT)

AED 463.72

AED 463.72 Each (inc. VAT)

Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

AED 441.64

AED 441.64 Each (ex VAT)

AED 463.72

AED 463.72 Each (inc. VAT)

Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Product Type

Energy Meter

Series

DMED

Display Type

LCD

Cutout Height

85mm

Number of Digits

6

Cutout Width

17.5mm

Number of Phases

1

Pulse Output

Yes

Number of Outputs

1

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

59.9mm

Standards/Approvals

CSA 22.2 No61010-1, EN 50470-1, IEC/EN 61010-1, UL61010-1

Meter Type

Single-Phase Energy Meter

Country of Origin

Italy