Technical Document
Specifications
Brand
LovatoProduct Type
Energy Meter
Series
DMED
Display Type
LCD
Cutout Height
104.7mm
Number of Digits
7
Cutout Width
35.8mm
Number of Phases
1
Pulse Output
Yes
Number of Outputs
1
Digit Height
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Depth
63mm
Standards/Approvals
IEC/EN 61010-1, UL 61010-1, EN 50470-1, CSA C22-2 No 61010-1
Meter Type
Single-Phase Energy Meter
Country of Origin
Italy
Stock information temporarily unavailable.
AED 527.40
AED 527.40 Each (ex VAT)
AED 553.77
AED 553.77 Each (inc. VAT)
1
AED 527.40
AED 527.40 Each (ex VAT)
AED 553.77
AED 553.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LovatoProduct Type
Energy Meter
Series
DMED
Display Type
LCD
Cutout Height
104.7mm
Number of Digits
7
Cutout Width
35.8mm
Number of Phases
1
Pulse Output
Yes
Number of Outputs
1
Digit Height
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Depth
63mm
Standards/Approvals
IEC/EN 61010-1, UL 61010-1, EN 50470-1, CSA C22-2 No 61010-1
Meter Type
Single-Phase Energy Meter
Country of Origin
Italy
