Technical Documents
Specifications
Brand
Lovato ElectricProduct Type
Energy Meter
Series
DMED
Display Type
LCD
Cutout Height
104.7mm
Number of Phases
3
Cutout Width
71.6mm
Pulse Output
Yes
Number of Inputs
1
Digit Height
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Depth
58mm
Standards/Approvals
IEC/EN 61010-1, IEC/EN 61010-2-030, IEC/EN 50470-1, Certificates EAC RCM
Meter Type
3 Phase
Country of Origin
Italy
Product Details
The Lovato DMED series is energy meter have three phase with or without neutral and its non expandable. This energy meter have RS485 interface and multi-measurement. This energy meter consist of fixed type of terminal and it have din rail fixing.
Stock information temporarily unavailable.
AED 1,380.25
AED 1,380.25 Each (ex VAT)
AED 1,449.26
AED 1,449.26 Each (inc. VAT)
1
AED 1,380.25
AED 1,380.25 Each (ex VAT)
AED 1,449.26
AED 1,449.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Lovato ElectricProduct Type
Energy Meter
Series
DMED
Display Type
LCD
Cutout Height
104.7mm
Number of Phases
3
Cutout Width
71.6mm
Pulse Output
Yes
Number of Inputs
1
Digit Height
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Depth
58mm
Standards/Approvals
IEC/EN 61010-1, IEC/EN 61010-2-030, IEC/EN 50470-1, Certificates EAC RCM
Meter Type
3 Phase
Country of Origin
Italy
Product Details
The Lovato DMED series is energy meter have three phase with or without neutral and its non expandable. This energy meter have RS485 interface and multi-measurement. This energy meter consist of fixed type of terminal and it have din rail fixing.