Technical Documents
Specifications
Brand
LovatoProperties Measured
Current, Frequency, Power, Power Factor, Voltage
Display Type
LCD
Depth
63mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
10 → 480 (Neutral) V ac, 20 → 830 (Phase → Phase) V ac, 45 → 66 Hz, Maximum of 10000 A
Minimum Measurement
10 (Neutral) V ac, 20 (Phase → Phase) V ac
Series
DMG
Meter Type
Electronic
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LovatoProperties Measured
Current, Frequency, Power, Power Factor, Voltage
Display Type
LCD
Depth
63mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
10 → 480 (Neutral) V ac, 20 → 830 (Phase → Phase) V ac, 45 → 66 Hz, Maximum of 10000 A
Minimum Measurement
10 (Neutral) V ac, 20 (Phase → Phase) V ac
Series
DMG
Meter Type
Electronic
Country of Origin
Italy
Product Details