Technical Documents
Specifications
Brand
Lovato ElectricProduct Type
Safety Switch
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Housing Colour
Yellow
Sensor Principle
RFID
Switching Current
250mA
Terminal Type
Pigtail Connector
Switching Distance
8 mm
Series
SSF
Switching DC Voltage
24V dc
IP Rating
IP67
Length
36mm
Depth
18mm
Standards/Approvals
CE
Width
26mm
Country of Origin
Italy
Product Details
The Lovato Safety sensor provides Advanced functionality for safeguarding operations, featuring a robust design Ideal for varied industrial applications, particularly with its 5-pin version and M12 pigtail connector offering reliable connectivity.
Stock information temporarily unavailable.
AED 1,184.26
AED 1,184.26 Each (ex VAT)
AED 1,243.47
AED 1,243.47 Each (inc. VAT)
1
AED 1,184.26
AED 1,184.26 Each (ex VAT)
AED 1,243.47
AED 1,243.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Lovato ElectricProduct Type
Safety Switch
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Housing Colour
Yellow
Sensor Principle
RFID
Switching Current
250mA
Terminal Type
Pigtail Connector
Switching Distance
8 mm
Series
SSF
Switching DC Voltage
24V dc
IP Rating
IP67
Length
36mm
Depth
18mm
Standards/Approvals
CE
Width
26mm
Country of Origin
Italy
Product Details
The Lovato Safety sensor provides Advanced functionality for safeguarding operations, featuring a robust design Ideal for varied industrial applications, particularly with its 5-pin version and M12 pigtail connector offering reliable connectivity.