Technical Document
Specifications
Product details
Easy-Radio Narrowband FM Transmitter & Receiver Modules
The FM superhet receiver module is designed with a narrow band front end, which meets the current market demands for rugged devices, which can 'live' in the real world where interference is often present. When coupled to the matching receiver, the transmitter provides a trouble-free radio link up to 300m line of sight.
Easy code learning
Frequency software selectable in the 433-434MHz range
Narrow band front end for better interference performance. Continues to function in the presence of TETRA signals
Operating Temperature -10°C to +55°C
Receiver power down current: 2MA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Easy-Radio Narrowband FM Transmitter & Receiver Modules
The FM superhet receiver module is designed with a narrow band front end, which meets the current market demands for rugged devices, which can 'live' in the real world where interference is often present. When coupled to the matching receiver, the transmitter provides a trouble-free radio link up to 300m line of sight.
Easy code learning
Frequency software selectable in the 433-434MHz range
Narrow band front end for better interference performance. Continues to function in the presence of TETRA signals
Operating Temperature -10°C to +55°C
Receiver power down current: 2MA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
