Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LPRS Coaxial Cable Assembly, 324mm, RG174 Coaxial, Unterminated

RS Stock No.: 783-9640Brand: LPRSManufacturers Part No.: RG174 300MM
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

LPRS

Terminated/Unterminated

Unterminated

Coaxial Type

RG174

Characteristic Impedance

50 Ω

Length

324mm

PRICED TO CLEAR

Yes

Connector B

Female SMA

Connector B Gender

Female

Connector A

Male SMA

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LPRS Coaxial Cable Assembly, 324mm, RG174 Coaxial, Unterminated

P.O.A.

LPRS Coaxial Cable Assembly, 324mm, RG174 Coaxial, Unterminated
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

LPRS

Terminated/Unterminated

Unterminated

Coaxial Type

RG174

Characteristic Impedance

50 Ω

Length

324mm

PRICED TO CLEAR

Yes

Connector B

Female SMA

Connector B Gender

Female

Connector A

Male SMA

Country of Origin

China

You may be interested in