Sealed Lead Acid Battery

RS Stock No.: 388-880Brand: LucasManufacturers Part No.: BAGM060
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Lucas

Flame Resistant

No

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Product details

GEL Range

Valve regulated sealed lead acid GEL maintenance free batteries.

Maintenance free service life.
GEL VRLA construction.
12 year standby design life.
Long Cyclic life.
Consistent good cyclic performance.
Low self discharge.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision ’A67’ ’IATA’ & ’ICAO’

You may be interested in
RS PRO 12 V, 65 Ah
P.O.A.Each (ex VAT)
View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

Sealed Lead Acid Battery

P.O.A.

Sealed Lead Acid Battery

Stock information temporarily unavailable.

You may be interested in
RS PRO 12 V, 65 Ah
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Lucas

Flame Resistant

No

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Product details

GEL Range

Valve regulated sealed lead acid GEL maintenance free batteries.

Maintenance free service life.
GEL VRLA construction.
12 year standby design life.
Long Cyclic life.
Consistent good cyclic performance.
Low self discharge.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision ’A67’ ’IATA’ & ’ICAO’

You may be interested in
RS PRO 12 V, 65 Ah
P.O.A.Each (ex VAT)