Technical Document
Specifications
Brand
LumbergNumber Of Contacts
7
Gender
Female
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
7
Gender
Female
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
