Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Panel Mount Industrial Power Socket, Rated At 500mA, 12 V dc

RS Stock No.: 505-1621Brand: LumbergManufacturers Part No.: 1614 14
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Lumberg

Current Rating

500mA

Plug/Socket

Socket

Voltage Rating

12 V dc

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Product details

Female power supply sockets for soldering onto wires

Female power supply connectors, with solder terminal connections.
Available with or without rest contact.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lumberg Panel Mount Industrial Power Socket, Rated At 500mA, 12 V dc

P.O.A.

Lumberg Panel Mount Industrial Power Socket, Rated At 500mA, 12 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lumberg

Current Rating

500mA

Plug/Socket

Socket

Voltage Rating

12 V dc

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Product details

Female power supply sockets for soldering onto wires

Female power supply connectors, with solder terminal connections.
Available with or without rest contact.