Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Jack Connector 6.35 mm Cable Mount Male Stereo Plug Plug 2A

RS Stock No.: 505-1356Brand: LumbergManufacturers Part No.: KLS 33
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Male Stereo Plug

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

2A

Voltage Rating

34 V ac/dc

Contact Material

Brass

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 6.35 mm Cable Mount Male Stereo Plug Plug 2A

P.O.A.

Lumberg Jack Connector 6.35 mm Cable Mount Male Stereo Plug Plug 2A
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Male Stereo Plug

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

2A

Voltage Rating

34 V ac/dc

Contact Material

Brass

You may be interested in