Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Plug Plug

RS Stock No.: 216-9886Brand: Lumberg
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Plug

Country of Origin

China

Product details

3.5 mm mono and stereo male plugs

Brought to you under the trusted RS Pro brand, these 3.5 mm jack connectors are designed for audio or laboratory applications. The plugs are available in stereo or mono, and in plastic or metal finishes.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
AED 10.729Each (In a Pack of 10) (ex VAT)
View all in Jack Plugs & Sockets

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Plug Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Plug Plug

Stock information temporarily unavailable.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
AED 10.729Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Plug

Country of Origin

China

Product details

3.5 mm mono and stereo male plugs

Brought to you under the trusted RS Pro brand, these 3.5 mm jack connectors are designed for audio or laboratory applications. The plugs are available in stereo or mono, and in plastic or metal finishes.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
AED 10.729Each (In a Pack of 10) (ex VAT)