Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Cable assembly, 2m

RS Stock No.: 457-6034Brand: LumbergManufacturers Part No.: RST 4-225/2M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Lumberg

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

2m

American Wire Gauge

22

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lumberg Cable assembly, 2m

P.O.A.

Lumberg Cable assembly, 2m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lumberg

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

2m

American Wire Gauge

22