Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
106 lm
Lens Shape
Round
Series
LUXEON Rebel ES
Dimensions
4.49 x 3.05 x 1.98mm
Colour Temperature
4000K
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
106 lm
Lens Shape
Round
Series
LUXEON Rebel ES
Dimensions
4.49 x 3.05 x 1.98mm
Colour Temperature
4000K