Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
5630
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
33 lm
Lens Shape
Rectangle
Dimensions
5.6 x 3 x 0.9mm
Colour Temperature
5000K
Series
LUXEON 5630
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
Lumileds3.4 V White LED 5630 SMD, LUXEON 5630 MXL8-PW50-0000
Select packaging type
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Lumileds3.4 V White LED 5630 SMD, LUXEON 5630 MXL8-PW50-0000
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Package Type
5630
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
33 lm
Lens Shape
Rectangle
Dimensions
5.6 x 3 x 0.9mm
Colour Temperature
5000K
Series
LUXEON 5630
