Technical Document
Specifications
Brand
MakitaArbor Diameter
15.88mm
Blade Diameter
185mm
Cutting Depth
63 mm
Maximum Speed
3500rpm
Model Number
4131
Voltage Rating
110V
Weight
4.8kg
Country of Origin
Japan
Product details
Makita 185mm Circular Saw
The Makita 185mm professional quality circular saw is an excellent power tool for the DIY enthusiast and the tradesman. The powerful saw is designed to be used using both hands; the comfortable side handle makes this easier and safer as you will have more control while working. It is ideal for cutting metal cladding, giving you a clean cut each time you use it.
Features and Benefits
Anti-spark TCT Blade
Built in swarf collector
One touch removal dust box
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Stock information temporarily unavailable.
Please check again later.
AED 2,027.25
Each (ex VAT)
AED 2,128.61
Each (inc VAT)
1
AED 2,027.25
Each (ex VAT)
AED 2,128.61
Each (inc VAT)
1
Technical Document
Specifications
Brand
MakitaArbor Diameter
15.88mm
Blade Diameter
185mm
Cutting Depth
63 mm
Maximum Speed
3500rpm
Model Number
4131
Voltage Rating
110V
Weight
4.8kg
Country of Origin
Japan
Product details
Makita 185mm Circular Saw
The Makita 185mm professional quality circular saw is an excellent power tool for the DIY enthusiast and the tradesman. The powerful saw is designed to be used using both hands; the comfortable side handle makes this easier and safer as you will have more control while working. It is ideal for cutting metal cladding, giving you a clean cut each time you use it.
Features and Benefits
Anti-spark TCT Blade
Built in swarf collector
One touch removal dust box
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .