Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
40
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 225.45
Each (ex VAT)
AED 236.72
Each (inc VAT)
Makita Circular Saw Blade, Pack of 1
1
AED 225.45
Each (ex VAT)
AED 236.72
Each (inc VAT)
Makita Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
40
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm