Technical Document
Specifications
Brand
MakitaBattery Type
Li-ion
Voltage Rating
14.4V
Battery Capacity
3Ah
For Use With
Makita Power Drill/Drivers
Battery Charge Time
22min
Product details
Makita Drills
You may be interested in
Makita 194065-3 3Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V LXT Power ToolsBrand: Makita
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Makita BL1430 3Ah 14.4V Power Tool Battery, For Use With Makita Power Drill/Drivers
1
P.O.A.
Makita BL1430 3Ah 14.4V Power Tool Battery, For Use With Makita Power Drill/Drivers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Makita 194065-3 3Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V LXT Power ToolsBrand: Makita
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
MakitaBattery Type
Li-ion
Voltage Rating
14.4V
Battery Capacity
3Ah
For Use With
Makita Power Drill/Drivers
Battery Charge Time
22min
Product details
Makita Drills
You may be interested in
Makita 194065-3 3Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V LXT Power ToolsBrand: Makita
P.O.A.Each (ex VAT)