Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Makita LXT 18V 3Ah Combi Drill (DHP458RFE)

RS Stock No.: 812-9904Brand: MakitaManufacturers Part No.: DHP458RFE
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

LXT

Chuck Type

Keyless

Number of Batteries

2

Drilling Capacity Wood

65 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

22min

Model Number

DHP458RFE

Country of Origin

China

Product details

Makita 18V LXT Combi Drill DHP458RFE

Professional cordless Combi Drill that sets itself apart by being so compact at only 225 mm in length and with the new FD31 DC motor it remains very powerful. It also benefits from enhanced weather sealing to protect against dust and outdoor work.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Variable speed trigger control
Lithium-ion LXT battery system
Electric brake
0-30000/6000 bpm
0-2000/400 no load rpm
44/88 Nm max torque
21 + drill torque settings
9.5 m/sec² drilling vibration
Extremely Compact design
One handed operation via single sleeve keyless chuck
Twin LED Job light with pre and after glow
Battery fuel gauge
BLDC motor

Makita Drills

Stock information temporarily unavailable.

P.O.A.

Makita LXT 18V 3Ah Combi Drill (DHP458RFE)

P.O.A.

Makita LXT 18V 3Ah Combi Drill (DHP458RFE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

LXT

Chuck Type

Keyless

Number of Batteries

2

Drilling Capacity Wood

65 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

22min

Model Number

DHP458RFE

Country of Origin

China

Product details

Makita 18V LXT Combi Drill DHP458RFE

Professional cordless Combi Drill that sets itself apart by being so compact at only 225 mm in length and with the new FD31 DC motor it remains very powerful. It also benefits from enhanced weather sealing to protect against dust and outdoor work.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Variable speed trigger control
Lithium-ion LXT battery system
Electric brake
0-30000/6000 bpm
0-2000/400 no load rpm
44/88 Nm max torque
21 + drill torque settings
9.5 m/sec² drilling vibration
Extremely Compact design
One handed operation via single sleeve keyless chuck
Twin LED Job light with pre and after glow
Battery fuel gauge
BLDC motor

Makita Drills