Technical Document
Specifications
Brand
MakitaDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
LXT
Chuck Type
Keyless
Number of Batteries
2
Battery Charge Time
22min
Model Number
BHP459RFE
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
13 mm
Country of Origin
China
Product details
Makita18V LXT Brushless Combi Drill BHP459RFE
Professional cordless Combi drill to be used for light and medium duties with a specially designed brushless motor for longer lasting battery use.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Variable speed trigger control
Lithium-ion LXT battery system
Electric brake
0-22500/6000 bpm
25/45 Nm torque
16 + drill torque settings
8 m/sec² vibration
Compact design
One handed operation via single sleeve keyless chuck
BLDC motor
Makita Drills
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
LXT
Chuck Type
Keyless
Number of Batteries
2
Battery Charge Time
22min
Model Number
BHP459RFE
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
13 mm
Country of Origin
China
Product details
Makita18V LXT Brushless Combi Drill BHP459RFE
Professional cordless Combi drill to be used for light and medium duties with a specially designed brushless motor for longer lasting battery use.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Variable speed trigger control
Lithium-ion LXT battery system
Electric brake
0-22500/6000 bpm
25/45 Nm torque
16 + drill torque settings
8 m/sec² vibration
Compact design
One handed operation via single sleeve keyless chuck
BLDC motor
