Technical Document
Specifications
Brand
Mapa SpontexGlove Size
10, Large
Primary Glove Application
General Purpose
Main Colour of Glove
Grey, Red
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Ultra
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Mapa Spontex Ultra Grey, Red General Purpose Reusable Gloves, Size 10, Large
1
P.O.A.
Mapa Spontex Ultra Grey, Red General Purpose Reusable Gloves, Size 10, Large
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Mapa SpontexGlove Size
10, Large
Primary Glove Application
General Purpose
Main Colour of Glove
Grey, Red
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Ultra
Country of Origin
China
