Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
22mm
Length
110mm
Width
70mm
Material
Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France
Product Details
The Mapa Spontex Wet Cellulose sponge offers effective cleaning with a dual layer design for everyday use. It combines a cellulose sponge with a green abrasive layer to remove tough dirt while remaining gentle on surfaces.
Stock information temporarily unavailable.
AED 52.48
AED 52.48 1 Pack of 10 (ex VAT)
AED 55.10
AED 55.10 1 Pack of 10 (inc. VAT)
1
AED 52.48
AED 52.48 1 Pack of 10 (ex VAT)
AED 55.10
AED 55.10 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
22mm
Length
110mm
Width
70mm
Material
Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France
Product Details
The Mapa Spontex Wet Cellulose sponge offers effective cleaning with a dual layer design for everyday use. It combines a cellulose sponge with a green abrasive layer to remove tough dirt while remaining gentle on surfaces.