Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
23mm
Length
128mm
Width
84mm
Material
Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France
Product Details
The Mapa Spontex Wet Cellulose sponge offers effective cleaning with a dual layer design for everyday use. It combines a cellulose sponge with a green abrasive layer to remove tough dirt while remaining gentle on surfaces.
Stock information temporarily unavailable.
AED 61.90
AED 61.90 1 Pack of 10 (ex VAT)
AED 64.99
AED 64.99 1 Pack of 10 (inc. VAT)
1
AED 61.90
AED 61.90 1 Pack of 10 (ex VAT)
AED 64.99
AED 64.99 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
23mm
Length
128mm
Width
84mm
Material
Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France
Product Details
The Mapa Spontex Wet Cellulose sponge offers effective cleaning with a dual layer design for everyday use. It combines a cellulose sponge with a green abrasive layer to remove tough dirt while remaining gentle on surfaces.