Marl Red Indicator, 1.9V dc, 12.7mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 360-5311Brand: MarlManufacturers Part No.: 514-102-04
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

1.9V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicators 12.7mm Mounting, 514 Series

10mm coloured diffused domed lens
IP66 rated
Bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
6mm length solder terminal connection
Life expectancy: 90000 Hours
Mounting hole size: Ø12.7mm

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

Stock information temporarily unavailable.

P.O.A.

Marl Red Indicator, 1.9V dc, 12.7mm Mounting Hole Size, Solder Tab Termination

P.O.A.

Marl Red Indicator, 1.9V dc, 12.7mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

1.9V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicators 12.7mm Mounting, 514 Series

10mm coloured diffused domed lens
IP66 rated
Bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
6mm length solder terminal connection
Life expectancy: 90000 Hours
Mounting hole size: Ø12.7mm

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.