Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
White
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Current Rating
6mA
Intensity
1200mcd
Length
37mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 531 Series
Bright nickel plated brass housing
Full internal potting to resist shock and vibration
Sealed to IP67
You may be interested in
Marl White Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 114.88Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Marl White Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Marl White Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Marl White Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 114.88Each (ex VAT)
Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
White
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Current Rating
6mA
Intensity
1200mcd
Length
37mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 531 Series
Bright nickel plated brass housing
Full internal potting to resist shock and vibration
Sealed to IP67
You may be interested in
Marl White Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 114.88Each (ex VAT)
