Technical Document
Specifications
Brand
MarlVoltage Rating
12 → 28V
Light Output Colour
Yellow
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
6 → 16mA
Length
37.5mm
You may be interested in
Marl Yellow Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 198.94Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Marl Yellow Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Marl Yellow Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Marl Yellow Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 198.94Each (ex VAT)
Technical Document
Specifications
Brand
MarlVoltage Rating
12 → 28V
Light Output Colour
Yellow
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
6 → 16mA
Length
37.5mm
You may be interested in
Marl Yellow Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
AED 198.94Each (ex VAT)
