Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Marl Green Indicator, 230V ac, 25.4mm Mounting Hole Size

RS Stock No.: 296-9636Brand: MarlManufacturers Part No.: 671-292-76
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

25.4mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

25mA

Current Rating

25 mA

Length

67mm

Length

67 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 25.4mm mounting, 24 & 110Vac/dc and 230Vac

20mm coloured diffused domed lens
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations

Supplied with

sealing washer, fixing nut, crinkle washer and two M3 screws, plain washers and spring washers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 268.55

AED 268.55 Each (ex VAT)

AED 281.98

AED 281.98 Each (inc. VAT)

Marl Green Indicator, 230V ac, 25.4mm Mounting Hole Size

AED 268.55

AED 268.55 Each (ex VAT)

AED 281.98

AED 281.98 Each (inc. VAT)

Marl Green Indicator, 230V ac, 25.4mm Mounting Hole Size
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24AED 268.55
25 - 49AED 257.80
50 - 99AED 247.05
100 - 249AED 236.25
250+AED 225.55

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

25.4mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

25mA

Current Rating

25 mA

Length

67mm

Length

67 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 25.4mm mounting, 24 & 110Vac/dc and 230Vac

20mm coloured diffused domed lens
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations

Supplied with

sealing washer, fixing nut, crinkle washer and two M3 screws, plain washers and spring washers