Marquardt SPST, Latching Rocker Switch Panel Mount

RS Stock No.: 823-5065Brand: MarquardtManufacturers Part No.: 01801.1119-02
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Panel Cut Out Width

18.6mm

Panel Cut Out Height

13mm

Contact Current Rating

8 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Panel Cut Out Size

13 x 18.6mm

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

Contact Resistance

<100mΩ

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Mechanical Life

100000Operations

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Case Material

Polyamide

Contact Material

Silver

Country of Origin

Switzerland

You may be interested in
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

Marquardt SPST, Latching Rocker Switch Panel Mount

P.O.A.

Marquardt SPST, Latching Rocker Switch Panel Mount

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Panel Cut Out Width

18.6mm

Panel Cut Out Height

13mm

Contact Current Rating

8 A @ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Panel Cut Out Size

13 x 18.6mm

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

Contact Resistance

<100mΩ

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Mechanical Life

100000Operations

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Case Material

Polyamide

Contact Material

Silver

Country of Origin

Switzerland

You may be interested in