Technical Document
Specifications
Brand
MarquardtContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Panel Cut Out Size
30 x 22mm
Case Material
Polyamide
Contact Material
Silver
Minimum Operating Temperature
-20 (Terminal Side) °C, -30 (Actuating Side) °C
Contact Resistance
<100mΩ
Operating Temperature Range
-30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C
Mechanical Life
50000Operations
Maximum Operating Temperature
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Country of Origin
Tunisia
Product details
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MarquardtContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Panel Cut Out Size
30 x 22mm
Case Material
Polyamide
Contact Material
Silver
Minimum Operating Temperature
-20 (Terminal Side) °C, -30 (Actuating Side) °C
Contact Resistance
<100mΩ
Operating Temperature Range
-30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C
Mechanical Life
50000Operations
Maximum Operating Temperature
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Country of Origin
Tunisia
Product details
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Approvals
UL; CSA; ENEC
