Technical Documents
Specifications
Brand
MarquardtIlluminated
Yes
Mounting Type
Panel
Contact Configuration
DPST
IP Rating
IP40
Contact Current Rating
12 A@ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1687.1101
Terminal Type
Quick Connect
Panel Cut Out Height
12.9mm
Panel Cut Out Width
19.8mm
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MarquardtIlluminated
Yes
Mounting Type
Panel
Contact Configuration
DPST
IP Rating
IP40
Contact Current Rating
12 A@ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1687.1101
Terminal Type
Quick Connect
Panel Cut Out Height
12.9mm
Panel Cut Out Width
19.8mm
Country of Origin
Tunisia