Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Marquardt IP40 Panel Mount Slide Switch DPST Momentary 20 A Slide

RS Stock No.: 907-0474Brand: MarquardtManufacturers Part No.: 1703.3201
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPST

Mounting Type

Panel Mount

Switch Operation

Momentary

Contact Current Rating

20 A

IP Rating

IP40

Terminal Type

Quick Connect

Actuator Type

Slide

Length

68mm

Width

33mm

Depth

26mm

Dimensions

68 x 33 x 26mm

Contact Resistance

<100mΩ

Mechanical Life

30000Operations

Voltage Rating

400V ac

Operating Temperature Range

-20 → +100°C

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Actuator Material

Polyamide

Country of Origin

Tunisia

Product details

Marquardt 1703 Series Rotary Switches

Marquardt 1703 series multi-position, general purpose rotary switches. These switches feature a polyamide actuator in a fibreglass construction along with a self-cleaning silver plated contact design. The 1703 series are typically used in applications requiring multi-position speed controls, such as electric fans.

Creep and air distances greater than 8 mm
Suitable for mains and low voltage
60° switching angle (1 - 6 switching steps)
Fastening with thread M3 or bayonet connection
With mechanical forced opening
Approval for 400 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Marquardt IP40 Panel Mount Slide Switch DPST Momentary 20 A Slide

P.O.A.

Marquardt IP40 Panel Mount Slide Switch DPST Momentary 20 A Slide
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

DPST

Mounting Type

Panel Mount

Switch Operation

Momentary

Contact Current Rating

20 A

IP Rating

IP40

Terminal Type

Quick Connect

Actuator Type

Slide

Length

68mm

Width

33mm

Depth

26mm

Dimensions

68 x 33 x 26mm

Contact Resistance

<100mΩ

Mechanical Life

30000Operations

Voltage Rating

400V ac

Operating Temperature Range

-20 → +100°C

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Actuator Material

Polyamide

Country of Origin

Tunisia

Product details

Marquardt 1703 Series Rotary Switches

Marquardt 1703 series multi-position, general purpose rotary switches. These switches feature a polyamide actuator in a fibreglass construction along with a self-cleaning silver plated contact design. The 1703 series are typically used in applications requiring multi-position speed controls, such as electric fans.

Creep and air distances greater than 8 mm
Suitable for mains and low voltage
60° switching angle (1 - 6 switching steps)
Fastening with thread M3 or bayonet connection
With mechanical forced opening
Approval for 400 V