Technical Document
Specifications
Brand
MarquardtContact Configuration
DPDT
Panel Cut Out Width
30.6mm
Panel Cut Out Height
22mm
Contact Current Rating
6 A
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40, IP67
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.6 x 22mm
Case Material
Polyamide
Contact Material
Silver
Minimum Operating Temperature
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Contact Resistance
<100mΩ
Operating Temperature Range
-20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C
Mechanical Life
50000Operations
Maximum Operating Temperature
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Country of Origin
Tunisia
Product details
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A
Rated to UL 94 V-2 (apart from stock numbers 679-8223 an 607-7438 which are UL94 V-0 rated)
Moulded black or white bodies
Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
SPNO, SPST, SPDT DPST and DPDT switch configurations
Momentary and latching switch operations
Industry standard cut-outs
IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MarquardtContact Configuration
DPDT
Panel Cut Out Width
30.6mm
Panel Cut Out Height
22mm
Contact Current Rating
6 A
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40, IP67
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.6 x 22mm
Case Material
Polyamide
Contact Material
Silver
Minimum Operating Temperature
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Contact Resistance
<100mΩ
Operating Temperature Range
-20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C
Mechanical Life
50000Operations
Maximum Operating Temperature
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Country of Origin
Tunisia
Product details
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A
Rated to UL 94 V-2 (apart from stock numbers 679-8223 an 607-7438 which are UL94 V-0 rated)
Moulded black or white bodies
Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
SPNO, SPST, SPDT DPST and DPDT switch configurations
Momentary and latching switch operations
Industry standard cut-outs
IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC