Technical Document
Specifications
Brand
MartinNumber Of Teeth
19
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Maximum Bore Diameter
31.8mm
Pitch Diameter
77.16mm
Material
Cast Iron, Steel
Sprocket Width
25.4mm
Stock information temporarily unavailable.
P.O.A.
Martin 19 Tooth Taper Bush Sprocket, 08BTB19 (1210) 08B-1 Chain Type
1
P.O.A.
Martin 19 Tooth Taper Bush Sprocket, 08BTB19 (1210) 08B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartinNumber Of Teeth
19
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Maximum Bore Diameter
31.8mm
Pitch Diameter
77.16mm
Material
Cast Iron, Steel
Sprocket Width
25.4mm
