Technical Document
Specifications
Brand
MascotPlug Type
2-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
2000mm
Minimum Temperature
-10°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Mascot AC/DC Adapter
1
P.O.A.
Mascot AC/DC Adapter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MascotPlug Type
2-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
2000mm
Minimum Temperature
-10°C
Country of Origin
China
