Mascot AC/DC Adapter

RS Stock No.: 397-9791Brand: MascotManufacturers Part No.: 5185000041
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

1219.2mm

Efficiency

80%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±1%

Product details

3-Pin, 80 to 130W

External switch mode power supplies
IEC 320 (3 pin) input socket for worldwide applications
Supplied with 2m (approx.) lead terminated with 5-pin DIN connector
Fully regulated output
Input/output isolation 3kV
FCC-B and CISPR-B emission compliance
Input surge current, overload and short circuit protection
Moulded plastic enclosure to UL94V- O rating
Power on LED indicator
100% testing and burn in

Approvals

TUV, UL listed

You may be interested in
Mascot, 3 A
AED 551.30Each (ex VAT)
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in
Mascot, 3 A
AED 551.30Each (ex VAT)

Technical Document

Specifications

Brand

Mascot

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

1219.2mm

Efficiency

80%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±1%

Product details

3-Pin, 80 to 130W

External switch mode power supplies
IEC 320 (3 pin) input socket for worldwide applications
Supplied with 2m (approx.) lead terminated with 5-pin DIN connector
Fully regulated output
Input/output isolation 3kV
FCC-B and CISPR-B emission compliance
Input surge current, overload and short circuit protection
Moulded plastic enclosure to UL94V- O rating
Power on LED indicator
100% testing and burn in

Approvals

TUV, UL listed

You may be interested in
Mascot, 3 A
AED 551.30Each (ex VAT)