Technical Document
Specifications
Brand
MascotChemistries Charged
NiCd, NiMH
Number of Cells Charged
1 → 6
Plug Type
EURO
Input Voltage
230V ac
Dimensions
100 x 51 x 63mm
Weight
540g
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mascot Battery Pack Charger For NiCd, NiMH 1 → 6 Cell with EURO plug
1
P.O.A.
Mascot Battery Pack Charger For NiCd, NiMH 1 → 6 Cell with EURO plug
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MascotChemistries Charged
NiCd, NiMH
Number of Cells Charged
1 → 6
Plug Type
EURO
Input Voltage
230V ac
Dimensions
100 x 51 x 63mm
Weight
540g