Technical Document
Specifications
Brand
MascotOutput Voltage
5 → 24V dc
Input Voltage
230V ac
Output Current
400 mA → 1.5 A
Output Connector
2.1 x 5.5 mm
Number of Outputs
1
Power Rating
10W
Type
Switched Mode Power Supply
Length
100mm
Width
51mm
Depth
63mm
Product details
AC / DC adapters adjustable between 5 and 24 Vdc
Plug-in adapters delivering a stabilised voltage output continuously adjustable between 5and24Vdc model
Output: for 5 Vdc → 6.5 Vdc, a current of 1.5 A; for 6.5 Vdc → 24 Vdc the current decreases from 1.5 A to 400 mA.
The type 1 model output has a connector with a 2.1 mm internal diameter and a 5.5 mm external diameter.
The polarity is positive inside the output connector.
Safety standard: EN 60950
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MascotOutput Voltage
5 → 24V dc
Input Voltage
230V ac
Output Current
400 mA → 1.5 A
Output Connector
2.1 x 5.5 mm
Number of Outputs
1
Power Rating
10W
Type
Switched Mode Power Supply
Length
100mm
Width
51mm
Depth
63mm
Product details
AC / DC adapters adjustable between 5 and 24 Vdc
Plug-in adapters delivering a stabilised voltage output continuously adjustable between 5and24Vdc model
Output: for 5 Vdc → 6.5 Vdc, a current of 1.5 A; for 6.5 Vdc → 24 Vdc the current decreases from 1.5 A to 400 mA.
The type 1 model output has a connector with a 2.1 mm internal diameter and a 5.5 mm external diameter.
The polarity is positive inside the output connector.
Safety standard: EN 60950