Mascot Battery Charger For

RS Stock No.: 301-4800Brand: MascotManufacturers Part No.: 9241000062
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Input Voltage

198 → 264V ac

Number of Charge Stages

2

Dimensions

210 x 148 x 58mm

Weight

1.6kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot Battery Charger For

P.O.A.

Mascot Battery Charger For
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Input Voltage

198 → 264V ac

Number of Charge Stages

2

Dimensions

210 x 148 x 58mm

Weight

1.6kg

You may be interested in