Technical Document
Specifications
Brand
MascotMaximum Temperature
+40°C
Number of Outputs
1
Efficiency
85%
Minimum Temperature
-20°C
Line Regulation Range
±0.1%
Country of Origin
Norway
You may be interested in
Mascot, 10 ABrand: Mascot
AED 1,025.87Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mascot AC/DC Adapter
1
P.O.A.
Mascot AC/DC Adapter
Stock information temporarily unavailable.
1
You may be interested in
Mascot, 10 ABrand: Mascot
AED 1,025.87Each (ex VAT)
Technical Document
Specifications
Brand
MascotMaximum Temperature
+40°C
Number of Outputs
1
Efficiency
85%
Minimum Temperature
-20°C
Line Regulation Range
±0.1%
Country of Origin
Norway
You may be interested in
Mascot, 10 ABrand: Mascot
AED 1,025.87Each (ex VAT)
