Technical Document
Specifications
Brand
MaximModulation Technique
OFDM
Package Type
TQFN
Pin Count
68
Mounting Type
Surface Mount
Dimensions
10.1 x 10.1 x 0.75mm
Length
10.1mm
Width
10.1mm
Height
0.75mm
Maximum Operating Band 1 Frequency
5900MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
4900MHz
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Taiwan, Province Of China
Product details
WiFi/WLAN RF Transceivers, Maxim Integrated
Wireless and RF (Radio Frequency), Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MaximModulation Technique
OFDM
Package Type
TQFN
Pin Count
68
Mounting Type
Surface Mount
Dimensions
10.1 x 10.1 x 0.75mm
Length
10.1mm
Width
10.1mm
Height
0.75mm
Maximum Operating Band 1 Frequency
5900MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
4900MHz
Minimum Operating Temperature
-25 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Taiwan, Province Of China
Product details