Maxim Integrated MAX5304CUA+, Serial DAC, 8-Pin μMAX

RS Stock No.: 799-7639Brand: Maxim Integrated ProductsManufacturers Part No.: MAX5304CUA+
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxim

Architecture

R-2R

Resolution

10 bit

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

3.1 x 3.1 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX5304CUA+, Serial DAC, 8-Pin μMAX

P.O.A.

Maxim Integrated MAX5304CUA+, Serial DAC, 8-Pin μMAX
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Architecture

R-2R

Resolution

10 bit

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

3.1 x 3.1 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more