Technical Document
Specifications
Brand
Maxim IntegratedSerial Number Size
48bit
Registration Number Size
64bit
Maximum Communication Speed
125kbit/s
Mounting Type
Surface Mount
Package Type
TSOC
Pin Count
6
Dimensions
4 x 3.89 x 1.5mm
Length
4mm
Width
3.89mm
Height
1.5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Product details
1-wire Silicon Serial Number
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
ROM Identification Devices
Stock information temporarily unavailable.
Please check again later.
AED 1.75
Each (In a Pack of 5) (ex VAT)
AED 1.838
Each (In a Pack of 5) (inc VAT)
5
AED 1.75
Each (In a Pack of 5) (ex VAT)
AED 1.838
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
Maxim IntegratedSerial Number Size
48bit
Registration Number Size
64bit
Maximum Communication Speed
125kbit/s
Mounting Type
Surface Mount
Package Type
TSOC
Pin Count
6
Dimensions
4 x 3.89 x 1.5mm
Length
4mm
Width
3.89mm
Height
1.5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Product details
1-wire Silicon Serial Number
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.