Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
2
Resolution
14 bit
Sampling Rate
0.05ksps
Input Signal Type
Differential, Single Ended
Input Type
Differential, Single Ended
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±4.9LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
0 °C
Dimensions
19.43 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C
Stock information temporarily unavailable.
AED 2,190.82
AED 87.633 Each (In a Tube of 25) (ex VAT)
AED 2,300.36
AED 92.015 Each (In a Tube of 25) (inc. VAT)
25
AED 2,190.82
AED 87.633 Each (In a Tube of 25) (ex VAT)
AED 2,300.36
AED 92.015 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
2
Resolution
14 bit
Sampling Rate
0.05ksps
Input Signal Type
Differential, Single Ended
Input Type
Differential, Single Ended
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±4.9LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
0 °C
Dimensions
19.43 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C


